09022646861

HARTING
617-09022646861
09022646861

Mfr.:

Description:
DIN 41612 Connectors B064FPW-13C1-2

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 94

Stock:
94 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$20.28 $20.28
$17.24 $172.40
$12.88 $257.60
$12.74 $764.40
$12.61 $1,261.00

Product Attribute Attribute Value Select Attribute
HARTING
Product Category: DIN 41612 Connectors
RoHS:  
Connectors
64 Position
2 Row
2.54 mm
C
Press Fit
Straight
2 A
Gold
Copper Alloy
DIN-Signal B
Brand: HARTING
Contact Gender: Female
Housing Colour: Grey
Housing Material: Polybutylene Terephthalate (PBT)
Insulation Resistance: 10 pOhms
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Product Type: DIN 41612 Connectors
Rows Loaded: 2 Row
Factory Pack Quantity: 20
Subcategory: Backplane Connectors
Tail Length: 13 mm
Tradename: DIN-Signal
Voltage Rating: 1 kV
Part # Aliases: 09 02 264 6861
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536901900
CAHTS:
8538909090
USHTS:
8538908180
JPHTS:
853890000
TARIC:
8538909999
BRHTS:
85389090
ECCN:
EAR99

PCB Connection Technology Solutions

HARTING PCB Connection Technology Solutions include a comprehensive portfolio of connectors, terminal blocks, cordsets, and Ethernet interfaces. This HARTING product lineup for PCB Connection Technology Solutions is ideal for machinery, communications, controllers, drivers, sensors, and medical device applications.