09120012794

HARTING
617-09120012794
09120012794

Mfr.:

Description:
USB Connectors HAN BRID-USB PANEL FEED THROUGH

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 9

Stock:
9 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$74.69 $74.69
$63.49 $634.90
$59.52 $1,488.00
$56.68 $2,834.00
$53.98 $5,398.00

Product Attribute Attribute Value Select Attribute
HARTING
Product Category: USB Connectors
RoHS:  
USB Type A Connectors
Jack (Female)
USB 2.0
Wire
2 Contact
1 Port
1 A
50 V
Straight
Panel Mount
Tray
Brand: HARTING
Color: Gray
Features: Han Brid-USB panel feed through
Flammability Rating: UL 94 V-0
Insulation Resistance: 10 Ohms
Insulator Colour: Light Grey
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product Type: USB Connectors
Series: Han-Brid
Factory Pack Quantity: 1
Subcategory: USB Connectors
Part # Aliases: 09-12-001-2794 09 12 001 2794 9120012794
Unit Weight: 19.820 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536901900
CAHTS:
8536690090
USHTS:
8536698000
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8537109899
BRHTS:
85366990
ECCN:
EAR99