09120075101

HARTING
617-09120075101
09120075101

Mfr.:

Description:
Heavy Duty Power Connectors Han Q 7/0 Push-In Female Insert

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
20
Expected 16/02/2026
70
TBD
Factory Lead Time:
29
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$27.17 $27.17
$24.40 $244.00
$23.38 $467.60
$21.63 $1,081.50

Product Attribute Attribute Value Select Attribute
HARTING
Product Category: Heavy Duty Power Connectors
RoHS:  
Inserts
10 A
7 Position
Push-In
400 V
Female
Polycarbonate (PC)
Silver
Copper
Brand: HARTING
Flammability Rating: UL 94 V-0
Housing Colour: Gray
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Mounting Angle: Straight
Product Type: Heavy Duty Power Connectors
Factory Pack Quantity: 10
Subcategory: Power Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8536690090
USHTS:
8536698000
JPHTS:
853669000
KRHTS:
8536699000
BRHTS:
85366990
ECCN:
EAR99

Han® Q Push-In Inserts

HARTING Han® Q Push-In Inserts offer a fast and reliable connection due to the push-in terminal, ensuring high-quality and robust contact. Han Q 5/0, Han Q 7/0, and the Han Q 8/0 are introduced, featuring a Han Q interface that is compatible with existing crimp and QuickLock® variants. Specifications include a 4kV to 6kV impulse voltage range, >500 mating cycles, up to 14AWG tolerance, and a protection rating of up to IP69k. HARTING Han Q Push-In Inserts are suitable for control cabinets, power supplies, conveyors, injection molding, and metal working.