09140014611

HARTING
617-09140014611
09140014611

Mfr.:

Description:
IEEE 1394 Connectors MOD FOR MALE CONTACT FIREWIRE MODULE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$10.90 $10.90
$9.27 $92.70
$8.68 $217.00
$8.27 $413.50
$7.87 $787.00
$7.38 $1,845.00
$7.03 $3,515.00
$6.69 $6,690.00

Product Attribute Attribute Value Select Attribute
HARTING
Product Category: IEEE 1394 Connectors
RoHS:  
Modules
Plug (Male)
1 A
Bulk
Brand: HARTING
Mounting Angle: Straight
Number of Ports: 1 Port
Product Type: IEEE 1394 Connectors
Series: Han-Modular
Standard: USB
Factory Pack Quantity: 1
Subcategory: IEEE 1394 Connectors
Tradename: Han
Type: Patch Cable Module
Voltage Rating: 50 V
Part # Aliases: 09-14-001-4611 09 14 001 4611 9140014611
Unit Weight: 17.700 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8538900000
CAHTS:
8538909090
USHTS:
8538906000
JPHTS:
853890000
TARIC:
8538909999
MXHTS:
8538900100
BRHTS:
85389090
ECCN:
EAR99

Han-Modular® Inserts & Contacts

HARTING Han-Modular® product line features a range of modular inserts that enable the simple assembly of custom-designed connectors. Multiple termination styles, including IDC, screw, and crimp, are available. The HARTING Han-Modular guards are available in multi-color options for quick and easy visual identification of the connection. This helps to reduce the risk of mismating in the field.

Han-Modular® Connector System

HARTING Han-Modular® Heavy-Duty Connector System is designed to provide users with a very high degree of connectivity and manufacturing flexibility. Han-Modular connectors can combine electrical, optical, and gaseous signal and power connections in one easy assembly. Basic modules snap into the mounting frame and can be exchanged separately anytime. Combinations of 1 to 12 modules are possible, depending on the size of the hood and housing chosen. Han-Modular consists of more than 40 module types and can connect to currents from 5A up to 200A, voltages from 50V to 5000V, pneumatic tubes from 1.6mm up to 10mm inner diameter, sensitive bus signals, and fiber-optic signals in both POF. and glass fiber cables. Han-Modular offers a range of basic modules developed to meet the vast majority of user application requirements. This product offering allows users to choose the hoods and housings, inserts, and accessories that best meet design requirements.