09451822561

HARTING
617-09451822561
09451822561

Mfr.:

Description:
Ethernet Cables / Networking Cables ix Industrial 10A-PP-3 plug SL-I26

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 555

Stock:
555 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$10.45 $10.45
$9.40 $94.00
$8.86 $221.50
$8.63 $431.50
$6.95 $695.00
$6.51 $1,627.50
$6.20 $3,100.00
$5.91 $5,910.00

Product Attribute Attribute Value Select Attribute
HARTING
Product Category: Ethernet Cables / Networking Cables
RoHS:  
IX Industrial Cable
Plug
8 Position
Male
Black
28 AWG to 26 AWG
A Coded
IP20
50 VAC, 60 VDC
Brand: HARTING
Current Rating: 1.5 A
Housing Material: Polyamide (PA)
Product Type: Ethernet Cables / Networking Cables
Shielding: Shielded
Factory Pack Quantity: 5
Subcategory: Cable Assemblies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8544422000
JPHTS:
854442010
TARIC:
8544421000
BRHTS:
85444200
ECCN:
EAR99

ix Industrial® IP20 PushPull Cables

HARTING ix Industrial® IP20 PushPull Cables provide the miniaturization benefits of ix Industrial in a more efficient and comfortable design. The HARTING ix Industrial IP20 PushPull overmolded cable outlet offers improved bend protection and protection against higher tension on the cable. These cables feature Cat. 6A Class EA transmission up to 500MHz and a 10Mbit/s to 10Gbit/s data rate. These IP20 PushPull devices include Type A (Ethernet) and Type B (signal) interfaces and operate over a -40°C to +85°C operating temperature range.

ix Industrial Ethernet Interface System

HARTING ix Industrial® Cables establish a benchmark for Ethernet interface modularization and digitization. These cables offer a potential replacement for conventional RJ45 connections, taking up 70% less space than RJ45 with more robustness. The cables feature 5000 mating cycles and Cat6A performance for 1/10Gb/s Ethernet. The active locking of the socket and connector uses two stable metal snap-in hooks, providing clear haptic feedback to confirm a secure connection. A robust crimp connection ensures a durable interface that meets the high shock and vibration resistance established in EN 50155 railway specifications. HARTING ix Industrial Interface System is available in Type A (Cat6A Ethernet) and Type B (signal and bus communication) codings and is standardized according to IEC 61076-3-124.