09454521501

HARTING
617-09454521501
09454521501

Mfr.:

Description:
Ethernet Cables / Networking Cables HAR-PORT RJ45 CAT.6 PFT 0,2M CABLE

In Stock: 34

Stock:
34 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$44.51 $44.51
$37.85 $378.50
$35.48 $887.00
$33.79 $1,689.50
$32.17 $3,217.00
$30.16 $7,540.00

Product Attribute Attribute Value Select Attribute
HARTING
Product Category: Ethernet Cables / Networking Cables
RoHS:  
REACH - SVHC:
Cat 6
RJ45
8 Position
RJ45
8 Position
Female / Male
200 mm (7.874 in)
27 AWG
Bulk
125 VAC
Brand: HARTING
Current Rating: 1.5 A
Description/Function: har-port RJ45 Cat 6, PFT 0.2 m cable
Product Type: Ethernet Cables / Networking Cables
Series: har-port
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Part # Aliases: 09-45-452-1501 09 45 452 1501 9454521501
Unit Weight: 41.750 g
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
8544422900
TARIC:
8544421000
CAHTS:
8544420090
USHTS:
8544422000
JPHTS:
854442010
BRHTS:
85444200
ECCN:
EAR99

har-port Service Ports

HARTING har-port Service Ports are part of the HARKIS® family and meet the demand for simplified service port solutions for today's common interfaces. Developed primarily for IP20 indoor applications, the har-port Service Port provides Cat 6 interfaces up to 10Gb speeds and a very small service interface for Ethernet and USB data connections. The har-port Service Port offering also includes USB 3.0 couplers and pre-wired Cat 6 rated RJ45 coupler cables designed for faster, simplified installation in the field.