09580006105

HARTING
617-09580006105
09580006105

Mfr.:

Description:
Standard Circular Contacts UIC 558 Male Contact (0.75-1mm2) 18AWG Silver

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 201

Stock:
201 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$6.54 $6.54
$6.05 $60.50
$6.04 $302.00
$4.81 $1,202.50
$4.71 $2,355.00
$4.50 $11,250.00

Product Attribute Attribute Value Select Attribute
HARTING
Product Category: Standard Circular Contacts
RoHS:  
Pin (Male)
10 A
Copper Alloy
18 AWG
Crimp
Silver
UIC 558
Brand: HARTING
Product: Contacts
Product Type: Standard Circular Contacts
Factory Pack Quantity: 50
Subcategory: Circular Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
TARIC:
8536901000
MXHTS:
8536902800
ECCN:
EAR99

UIC 558 Interfaces

HARTING UIC 558 Interfaces have two interfaces, with inserts offering space for 13 or 18 pins, and an additional solution with 22 pins and a PE for inter-car jumpers. The series offers interfaces for connecting remote control and data transmission lines to locomotive-hauled passenger trains. The lifelines of rail vehicles transmit data and signals for the remote control of lighting, the operation of door-opening systems, and the transmission of acoustic information and digital data packets. An important requirement of UIC 558 is that the interfaces must release automatically above a particular tensile force. This safety function causes the interface halves to separate non-destructively if two electrically connected vehicles move apart. HARTING UIC 558 Interfaces was developed to adopt Train Communication Network (TCN as in IEC61375) with an 18-conductor cable and connector. 13-wire plugs can be connected to an 18-pin socket, and the signals from the 13-wire cable can be carried through and the remaining five wires used for the Train Communication Network (TCN)-bus and side-sensitive door control.