AWB3000-B

HMS Networks
898-AWB3000-B
AWB3000-B

Mfr.:

Description:
Networking Modules Wireless Bridge II (Int Ant)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
3
Expected 23/02/2026
Factory Lead Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$726.72 $726.72
$679.90 $6,799.00
25 Quote

Product Attribute Attribute Value Select Attribute
HMS Networks
Product Category: Networking Modules
RoHS:  
Anybus
Anybus Wireless
Wireless Bridges
Ethernet
10 Mb/s, 100 Mb/s
2.4 GHz, 5 GHz
9 V
30 V
- 30 C
+ 65 C
Bulk
Brand: HMS Networks
Dimensions: 93 mm x 68 mm x 33 mm
Product Type: Multiprotocol Modules
Protocol - WiFi - 802.11: 802.11 a/b/g/n/d
Factory Pack Quantity: 1
Subcategory: Ethernet & Communication Modules
Unit Weight: 299.371 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
EAR99

FEATURED PRODUCTS
HMS NETWORKS