74_Z-0-0-479

HUBER+SUHNER
455-74_Z-0-0-479
74_Z-0-0-479

Mfr.:

Description:
Spanners

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 10

Stock:
10 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$57.02 $57.02
$52.46 $262.30
$52.41 $524.10
$51.94 $5,194.00
250 Quote

Product Attribute Attribute Value Select Attribute
HUBER+SUHNER
Product Category: Spanners
RoHS:  
Tools
Spanner
Spanner, AF 10 mm
Brand: HUBER+SUHNER
For Use With: Cable
Product Type: Wrenches
Factory Pack Quantity: 1
Subcategory: Tools
Part # Aliases: 84079187
Unit Weight: 45.600 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8204110030
ECCN:
EAR99

RF Connector Tools

HUBER+SUHNER provides a wide range of RF tools that provide quality performance. This portfolio includes crimping tools, wrenches, soldering tools, and special equipment for mounting connectors on flexible or semi-rigid cables. In addition, HUBER+SUHNER offers helpful products such as coupling and decoupling tools for RF connectors.