AT-2377-DCM5

HUBER+SUHNER
455-AT2377DCM5
AT-2377-DCM5

Mfr.:

Description:
RF Connector Tools Mounting/Dismounting Tool VITA 67.3, SMP3 Female

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1

Stock:
1
Can Dispatch Immediately
On Order:
7
Expected 09/06/2026
Factory Lead Time:
17
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$671.71 $671.71
$622.40 $6,224.00

Product Attribute Attribute Value Select Attribute
HUBER+SUHNER
Product Category: RF Connector Tools
RoHS:  
Mounting Tool
SMP
Brand: HUBER+SUHNER
For Use With: SMP3 Female
Product Type: RF Connector Tools
Factory Pack Quantity: 1
Subcategory: RF Interconnects
Part # Aliases: 85201028
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8205598000
JPHTS:
820559000
BRHTS:
82055900
ECCN:
EAR99

SMP3 Connectors

HUBER+SUHNER SMP3 Connectors offer a 50Ω impedance rating, DC to 100GHz frequency range, and -80dB RF leakage. SMP3 connectors are 45% smaller than the SMP connection and 30% smaller than SMPM, making them suitable for dense packaging in multiport applications and high-density stacked PCBs. These connectors feature a blind-mate interconnect design that accommodates both radial and axial misalignment while maintaining performance. HUBER+SUHNER SMP3 Connectors have push-on capability for easy installation, and a low interface height ideal for board-to-board interconnects.