PMAST145/11PC08/11PC08/12in

HUBER+SUHNER
455-PMAST14511811812
PMAST145/11PC08/11PC08/12in

Mfr.:

Description:
RF Test Cables Testcable 145 GHz ST145 0.8 M/0.8 M 12 in +/-1ps

Lifecycle:
New Product:
New from this manufacturer.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
2
Expected 25/02/2026
Factory Lead Time:
6
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$3,302.74 $3,302.74

Product Attribute Attribute Value Select Attribute
HUBER+SUHNER
Product Category: RF Test Cables
RoHS:  
0.8 mm
Plug (Male)
0.8 mm
Plug (Male)
145 GHz
50 Ohms
Sucotest 145
25 mm
4.25 mm
- 40 C
+ 85 C
8.74 dB
76 %
Brand: HUBER+SUHNER
Connector A Body Style: Straight
Connector B Body Style: Straight
Product Type: RF Test Cables
Tradename: Sucotest
Part # Aliases: 85271039
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8544200000