ST18/Nm/Nm/36in

HUBER+SUHNER
455-ST18NMNM36IN
ST18/Nm/Nm/36in

Mfr.:

Description:
RF Test Cables Sucotest 18 Test Lead up to 18 GHz, 36inch length, with N straight male connectors, low insertion loss

In Stock: 46

Stock:
46 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$243.79 $243.79
$233.79 $2,337.90
$203.86 $5,096.50
$200.98 $10,049.00
100 Quote

Product Attribute Attribute Value Select Attribute
HUBER+SUHNER
Product Category: RF Test Cables
N
Plug (Male)
N
Plug (Male)
18 GHz
50 Ohms
3 ft
Sucotest 18A
Brand: HUBER+SUHNER
Connector A Body Style: Straight
Connector A Polarity: Normal
Connector B Body Style: Straight
Connector B Polarity: Normal
Minimum Frequency: 0 Hz
Polarity: Normal
Product Type: RF Test Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Part # Aliases: 84002060
Unit Weight: 260.820 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536690000
CAHTS:
8544200000
USHTS:
8544200000
JPHTS:
854420000
KRHTS:
8544200000
TARIC:
8536691000
MXHTS:
85366999
BRHTS:
85442000
ECCN:
EAR99

Sucotest 18 RF Cable Assemblies

HUBER+SUHNER Sucotest 18 Cable Assemblies are high-quality test leads that produce reliable and reproducible measurement results. The cable assemblies feature low insertion loss, unique loss stability, and excellent return loss and electrical performance. The assemblies have an operating frequency of 18GHz and 50Ω impedance. HUBER+SUHNER Sucotest 18 Cable Assemblies are ideal for use in component and assembly shops, test labs, and automatic test equipment applications.

RF & Microwave Test Cable Assemblies

HUBER+SUHNER RF and Microwave Test Cable Assemblies offer superior electrical and mechanical performance for static and dynamic applications. This extensive range of high-quality test leads is matched to the various needs in the field of test and measurement. They provide optimal performance up to 50GHz as well as stable characteristics. HUBER+SUHNER utilizes a number of standards while manufacturing its cable assemblies. These standards include automatic bending, automatic laser stripping, temperature-controlled soldering, clean room, and more. HUBER+SUHNER RF and Microwave Test Cable Assemblies are also tested to IEC, MIL, CECC, and other standards.

Sucotest RF Cable & Test Assemblies

HUBER+SUHNER Sucotest Cable and Test Assemblies provide reliable and reproducible test and measurement results. HUBER+SUHNER offers an extensive range of high-quality test leads that are matched to the various needs in the field of test and measurement. The products feature high-performance and stable characteristics. HUBER+SUHNER Sucotest Cable and Test Assemblies offer excellent electrical performance and feature low insertion loss, unique stability, and excellent return loss.