1140-MN-B

Hammond Manufacturing
546-1140-MN-B
1140-MN-B

Mfr.:

Description:
Audio Transformers / Signal Transformers Audio transformer, mic input, chassis mount, impedance ratio 150 to 3.8K

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4

Stock:
4 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$131.24 $131.24
$116.09 $1,160.90
$112.86 $2,821.50
$110.03 $5,501.50
$109.92 $10,992.00
250 Quote

Product Attribute Attribute Value Select Attribute
Hammond
Product Category: Audio Transformers / Signal Transformers
RoHS:  
Audio Transformers
Wire Lead
20 Hz to 20 kHz
1.7 kOhms
4.6 kOhms
Single
Input Stage on Vacuum Tube or FET Style Amplifiers
2.25 in
1.724 in
1140
Brand: Hammond Manufacturing
Core Material: Nickel Alloy
Primary Resistance: 17.25 Ohms
Product Type: Audio & Signal Transformers
Secondary Resistance: 450 Ohms
Shielding: Shielded
Factory Pack Quantity: 1
Subcategory: Transformers
Unit Weight: 90.718 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8504321000
USHTS:
8504314035
TARIC:
8504318090
ECCN:
EAR99

1140 Studio Grade Audio Matching Transformers

Hammond Manufacturing 1140 Studio Grade Audio Matching Transformers provide superior performance with low distortion and low phase shifting. This performance allows for a frequency response of 20Hz to 20kHz ±0.35dB, (ref. @ 1kHz). Hammond 1140 series is designed with nickel alloy cores for high performance and wide bandwidth.