1414N4PHSSG4

Hammond Manufacturing
546-1414N4PHSSG4
1414N4PHSSG4

Mfr.:

Description:
Junction Boxes NEMA 4 Mild Steel Continuous Hinge Door w/ Clamps 8 x 6 x 4"

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 38

Stock:
38 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$283.29 $283.29
$281.88 $1,409.40

Product Attribute Attribute Value Select Attribute
Hammond
Product Category: Junction Boxes
RoHS:  
Steel
Gray
8 in
6 in
8 in
3R, 4, 4X, 12, 13
UL508A
1414 N4 PH SS
Brand: Hammond Manufacturing
Depth: 4 in
Housing Colour: Gray
Product: Junction Boxes
Product Type: Electrical Enclosures
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Unit Weight: 2.722 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8538109000
CAHTS:
8538100000
USHTS:
7326908688
TARIC:
8538100090
BRHTS:
73269090
ECCN:
EAR99