1414O6

Hammond Manufacturing
546-1414O6
1414O6

Mfr.:

Description:
Junction Boxes NEMA 12 Mild Steel Lift Off Cover W/ Clamps 16 x 14 x 6"

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$187.68 $187.68
$176.17 $880.85
200 Quote

Product Attribute Attribute Value Select Attribute
Hammond
Product Category: Junction Boxes
RoHS:  
Single Door
Steel
Gray
1.333 ft
1.167 ft
1.333 ft
12, 13
1414
Brand: Hammond Manufacturing
Depth: 6 in
Housing Colour: Gray
Panel Height: 375 mm
Panel Width: 327 mm
Product: Junction Boxes
Product Type: Electrical Enclosures
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Ventilation: Not Available
Unit Weight: 10.433 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8538109000
CAHTS:
8538100000
USHTS:
7326908688
TARIC:
8538100090
BRHTS:
73269090
ECCN:
EAR99