1421T6CL

Hammond Manufacturing
546-1421T6CL
1421T6CL

Mfr.:

Description:
Enclosures, Boxes & Cases Rubber Feet, Clear Round .31x.09/Pack24

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 97

Stock:
97 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$10.23 $10.23
$8.93 $44.65
$8.44 $84.40
$7.82 $195.50
$7.45 $372.50
$7.13 $713.00
$6.77 $1,354.00
$6.58 $3,290.00

Product Attribute Attribute Value Select Attribute
Hammond
Product Category: Enclosures, Boxes & Cases
RoHS:  
Accessories
Mounting Foot
Rubber
Clear
0.31 in
1421-FEET
Brand: Hammond Manufacturing
Housing Colour: Clear
Product Type: Enclosures, Boxes, & Cases
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Unit Weight: 4.536 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8538109000
CAHTS:
8538100000
USHTS:
4016996050
TARIC:
4016999790
BRHTS:
40169990
ECCN:
EAR99