1422E12F

Hammond Manufacturing
546-1422E12F
1422E12F

Mfr.:

Description:
Floor Mounted Panel Enclosures N12 Dbl Door Floormount Encl w/panel - 72 x 60 x 12 - Steel/Gray
This product will be sent to you directly from the manufacturer.

Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Hammond
Product Category: Floor Mounted Panel Enclosures
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Double Door
Steel
Gray
1 ft
5 ft
6 ft
12
UL508A
1422 FM
Brand: Hammond Manufacturing
Depth: 12.69 in
Housing Colour: Gray
Panel Height: 1.727 m
Panel Width: 1.422 m
Product: Floor Mount Enclosures
Product Type: Electrical Enclosures
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Ventilation: Not Available
Unit Weight: 292.567 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8538109000
CAHTS:
8538100000
USHTS:
8538100000
JPHTS:
8538100001
KRHTS:
8538100000
TARIC:
8538100090
BRHTS:
85381000
ECCN:
EAR99

FEATURED PRODUCTS
HAMMOND