1435MSSD

Hammond Manufacturing
546-1435MSSD
1435MSSD

Mfr.:

Description:
Push-button Enclosures Pushbutton Encl - 4 PB x 22.5mm 10.25 x 3.25 x 2.75" - 304 Stainless

Availability

Stock:
44 Can Dispatch in 10 Days
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$270.36 $270.36

Product Attribute Attribute Value Select Attribute
Hammond
Product Category: Push-button Enclosures
RoHS:  
Natural
Steel
10.3 in
3.25 in
10.25 in
4, 4X
UL508A
1435SS
Brand: Hammond Manufacturing
Depth: 2.75 in
Housing Colour: Natural
Packaging: Bulk
Product: Pushbutton Enclosures
Product Type: Electrical Enclosures
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Type: 4 Button
Unit Weight: 1.588 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8538109000
CAHTS:
8538100000
USHTS:
8538100000
JPHTS:
8538100001
KRHTS:
8538100000
TARIC:
8538100090
BRHTS:
85381000
ECCN:
EAR99

FEATURED PRODUCTS
HAMMOND