1435S16C

Hammond Manufacturing
546-1435S16C
1435S16C

Mfr.:

Description:
Push-button Enclosures Pushbutton Encl - 3 PB x 30.5mm - 8.00 x 3.25 x 2.75" - 316 Stainless

Due to size or weight of the product, your shipping charge may increase.

Availability

Stock:
10 Can Dispatch in 10 Days
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$293.46 $293.46
$293.45 $1,467.25

Product Attribute Attribute Value Select Attribute
Hammond
Product Category: Push-button Enclosures
Delivery Restrictions:
 Due to size or weight of the product, your shipping charge may increase.
RoHS:  
Natural
Steel
8 in
3.25 in
8 in
4, 4X
UL508A
1435SS
Brand: Hammond Manufacturing
Depth: 2.75 in
Housing Colour: Natural
Packaging: Bulk
Product: Pushbutton Enclosures
Product Type: Electrical Enclosures
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Type: 3 Button
Unit Weight: 1.361 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8538109000
CAHTS:
8538100000
USHTS:
8538100000
JPHTS:
8538100001
KRHTS:
8538100000
TARIC:
8538100090
BRHTS:
85381000
ECCN:
EAR99

FEATURED PRODUCTS
HAMMOND