1455NS1201BK

Hammond Manufacturing
546-1455NS1201BK
1455NS1201BK

Mfr.:

Description:
Enclosures for Single Board Computing 120 X 103 X 103MM SQ EXT ENCL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$31.35 $31.35
$28.59 $142.95
$27.77 $277.70
$26.16 $654.00
$25.43 $1,271.50
$24.91 $2,491.00
$24.63 $4,926.00
500 Quote

Product Attribute Attribute Value Select Attribute
Hammond
Product Category: Enclosures for Single Board Computing
RoHS:  
Enclosures
Aluminum
120 mm
103 mm
103 mm
Brand: Hammond Manufacturing
Features: Rugged Body Constructed From Extruded Aluminum
Housing Colour: Black
Product Type: Enclosures, Boxes, & Cases
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
7616995190
ECCN:
EAR99