1456CE3BKBU

Hammond Manufacturing
546-1456CE3BKBU
1456CE3BKBU

Mfr.:

Description:
Operator Console Enclosures Sloped Metal Console

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$32.90 $32.90
$28.12 $140.60
$26.28 $262.80
$24.31 $607.75
$22.92 $1,146.00
$22.80 $11,400.00

Product Attribute Attribute Value Select Attribute
Hammond
Product Category: Operator Console Enclosures
RoHS:  
Sloped Console
Blue
Aluminum
5.5 in
4 in
3 in
IP31
1456
Brand: Hammond Manufacturing
Cover Colour: Black
Depth: 3 in
Features: Comes In Self Adhesive Rubber Feetand Required Mounting Hardware
Housing Colour: Blue
Product: Enclosures
Product Type: Enclosures, Boxes, & Cases
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Unit Weight: 335.658 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8538109000
CAHTS:
8538100000
USHTS:
7616995190
JPHTS:
761699000
TARIC:
8538100090
BRHTS:
76169900
ECCN:
EAR99

FEATURED PRODUCTS
HAMMOND