1456FH3WHBU

Hammond Manufacturing
546-1456FH3WHBU
1456FH3WHBU

Mfr.:

Description:
Operator Console Enclosures 15 Degree Slope Alum 8.3x3x6.5"Beige/Blue

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 10

Stock:
10 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$43.33 $43.33
$38.21 $191.05
$35.03 $350.30
$32.01 $800.25
$31.23 $1,561.50

Product Attribute Attribute Value Select Attribute
Hammond
Product Category: Operator Console Enclosures
RoHS:  
Sloped Console
Blue
Aluminum
8.3 in
6.5 in
3 in
IP31
1456
Brand: Hammond Manufacturing
Cover Colour: White
Housing Colour: Blue
Product: Enclosures
Product Type: Enclosures, Boxes, & Cases
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Unit Weight: 662.244 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
7616995190
ECCN:
EAR99

FEATURED PRODUCTS
HAMMOND