1490MG10

Hammond Manufacturing
546-1490MG10
1490MG10

Mfr.:

Description:
Push-button Enclosures N12 PB Consolet - 10 PB x 22.5mm - 7.25 x 13.00 x 6.75" - Steel/Gray

Availability

Stock:
4 Can Dispatch in 10 Days
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$211.92 $211.92
$183.22 $916.10

Product Attribute Attribute Value Select Attribute
Hammond
Product Category: Push-button Enclosures
RoHS:  
Gray
Steel
7.25 in
1.083 ft
7.25 in
12, 13
UL508A
1490
Brand: Hammond Manufacturing
Depth: 6.75 in
Housing Colour: Gray
Product: Pushbutton Enclosures
Product Type: Electrical Enclosures
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Unit Weight: 5 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
7326909009
CAHTS:
8538100000
USHTS:
7326908688
JPHTS:
8538100001
KRHTS:
8538100000
TARIC:
8538100090
BRHTS:
73269090
ECCN:
EAR99

FEATURED PRODUCTS
HAMMOND