1554MPB1A

Hammond Manufacturing
546-1554MPB1A
1554MPB1A

Mfr.:

Description:
Push-button Enclosures Pushbutton Enclosure 1 PB x 22.5mm - 3.5 x 3.5 x 3.5in - Polycarbonate - N4X

In Stock: 12

Stock:
12 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$20.65 $20.65
$20.54 $2,054.00
$20.26 $4,052.00
$20.06 $10,030.00

Product Attribute Attribute Value Select Attribute
Hammond
Product Category: Push-button Enclosures
RoHS:  
Polycarbonate (PC)
3.5 in
3.5 in
3.5 in
1554PB
Brand: Hammond Manufacturing
Depth: 3.5 in
Features: 1 Button
Product: Pushbutton Enclosures
Product Type: Electrical Enclosures
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Unit Weight: 158.757 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
3923100000
CAHTS:
3926909990
USHTS:
3926909989
JPHTS:
392690029
TARIC:
3926909790
ECCN:
EAR99

FEATURED PRODUCTS
HAMMOND