1554PB6A

Hammond Manufacturing
546-1554PB6A
1554PB6A

Mfr.:

Description:
Push-button Enclosures Pushbutton Enclosure 6 PB x 30.5mm - 9.5 x 6.3 x 3.5in - Polycarbonate - N4X

In Stock: 1

Stock:
1 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$56.72 $56.72
$52.13 $260.65
$50.70 $507.00
$49.45 $1,236.25
$47.61 $2,380.50
$46.90 $4,690.00
$46.56 $9,312.00
500 Quote

Product Attribute Attribute Value Select Attribute
Hammond
Product Category: Push-button Enclosures
RoHS:  
Gray
Polycarbonate (PC)
9.5 in
6.3 in
3.5 in
IP66
4, 4X, 6, 6P, 12, 13
1554PB
Brand: Hammond Manufacturing
Cover Colour: Gray
Depth: 3.5 in
Housing Colour: Gray
Product: Pushbutton Enclosures
Product Type: Electrical Enclosures
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Unit Weight: 589.670 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
3926909989
ECCN:
EAR99

FEATURED PRODUCTS
HAMMOND