1583T8D1BK

Hammond Manufacturing
546-1583T8D1BK
1583T8D1BK

Mfr.:

Description:
Power Outlet Strips Power Outlet Strip 19" 8Receptacle Rear

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Due to size or weight of the product, your shipping charge may increase.

Availability

Stock:
8 Can Dispatch in 10 Days
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$97.78 $97.78
$93.80 $469.00
$91.91 $919.10
$89.99 $2,249.75
$88.39 $4,419.50
$88.05 $8,805.00
250 Quote

Product Attribute Attribute Value Select Attribute
Hammond
Product Category: Power Outlet Strips
Delivery Restrictions:
 Due to size or weight of the product, your shipping charge may increase.
RoHS:  
Power Outlet Strips
8 Outlet
15 ft
19 in
110 VAC to 126 VAC
10 A
Not Protected
1583
Brand: Hammond Manufacturing
Product Type: Power Outlet Strips
Region: North America
Factory Pack Quantity: 1
Subcategory: Power Condition
Unit Weight: 2 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8538109000
CAHTS:
8538100000
USHTS:
8538100000
JPHTS:
8538100001
KRHTS:
8538100000
TARIC:
8538100090
BRHTS:
85381000
ECCN:
EAR99

FEATURED PRODUCTS
HAMMOND