1584T4D1

Hammond Manufacturing
546-1584T4D1
1584T4D1

Mfr.:

Description:
Power Outlet Strips Power Outlet Strip 4-Outlet, 15' Cord

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Due to size or weight of the product, your shipping charge may increase.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$70.88 $70.88
$67.51 $337.55
$66.58 $665.80
$64.26 $1,606.50
$63.80 $3,190.00
$63.34 $6,334.00
250 Quote

Product Attribute Attribute Value Select Attribute
Hammond
Product Category: Power Outlet Strips
Delivery Restrictions:
 Due to size or weight of the product, your shipping charge may increase.
RoHS:  
Power Outlet Strips
4 Outlet
15 ft
Wall Mount
110 VAC to 126 VAC
15 A
Not Protected
1584
Brand: Hammond Manufacturing
Connector - AC Input: NEMA L5-15P
Connector - AC Output: NEMA 5-15R
Product Type: Power Outlet Strips
Region: North America
Factory Pack Quantity: 1
Subcategory: Power Condition
Unit Weight: 1 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8538109000
CAHTS:
8538100000
USHTS:
8538100000
JPHTS:
8538100001
KRHTS:
8538100000
TARIC:
8538100090
BRHTS:
85381000
ECCN:
EAR99

FEATURED PRODUCTS
HAMMOND