1593ARALTBU

Hammond Manufacturing
546-1593ARALTBU
1593ARALTBU

Mfr.:

Description:
Enclosures, Boxes & Cases 1593AR ENCL TRANS BLUE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4

Stock:
4 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$10.84 $10.84
$8.82 $44.10
$8.55 $85.50
$7.88 $197.00
$7.45 $372.50
$7.00 $700.00
$6.59 $1,318.00

Product Attribute Attribute Value Select Attribute
Hammond
Product Category: Enclosures, Boxes & Cases
RoHS:  
Enclosures
Hand Held Instrument
Acrylonitrile Butadiene Styrene (ABS)
Blue (Translucent Blue)
Blue (Transparent Blue)
2.95 in
2.91 in
1.06 in
IP54
UL 94 HB
1593AL
Brand: Hammond Manufacturing
Housing Colour: Blue (Transparent Blue)
Product Type: Enclosures, Boxes, & Cases
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Unit Weight: 49.895 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
3926909989
TARIC:
3926909790
ECCN:
EAR99

Enclosure Modification Solutions

Hammond Manufacturing offers a wide selection of enclosures that are available for various customized modifications. Numerous modifications are offered by Hammond Manufacturing, including cutouts, silk screening, special length extrusions, UV printing, and pressed-in hardware such as studs or standoffs.

1593AL ABS Plastic Handheld Instrument Enclosures

Hammond Manufacturing 1593AL ABS Plastic Handheld Instrument Enclosures are ideally suited for mounting PCBs and ergonomically designed for a comfortable fit into the user's hands. These enclosures feature lap-joint construction to provide IP54 protection against dust and water. The recessed top is suitable for a membrane display or pad. Hammond Manufacturing 1593AL ABS Plastic Handheld Instrument Enclosures offer an optional battery door featuring a long-life, three-snap door.