1599KTLBK

Hammond Manufacturing
546-1599KTLBK
1599KTLBK

Mfr.:

Description:
Operator Console Enclosures Long Sloping, FR ABS 8.66x5.5x1.6" Black

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$18.66 $18.66
$15.85 $79.25
$14.82 $148.20
$13.55 $338.75
$12.66 $633.00
$11.87 $1,187.00

Product Attribute Attribute Value Select Attribute
Hammond
Product Category: Operator Console Enclosures
RoHS:  
Sloped Console
Black
Acrylonitrile Butadiene Styrene (ABS)
5.5 in
8.66 in
1.6 in
IP54
UL 94 V-0
1599T
Brand: Hammond Manufacturing
Cover Colour: Black
Features: Flexibility and Aassembly Efficiency
Housing Colour: Black
Product: Enclosures
Product Type: Enclosures, Boxes, & Cases
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Unit Weight: 285.763 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8538109000
CAHTS:
8538100000
USHTS:
3926909989
JPHTS:
392690029
TARIC:
3926909790
ECCN:
EAR99

Enclosure Modification Solutions

Hammond Manufacturing offers a wide selection of enclosures that are available for various customized modifications. Numerous modifications are offered by Hammond Manufacturing, including cutouts, silk screening, special length extrusions, UV printing, and pressed-in hardware such as studs or standoffs.

FEATURED PRODUCTS
HAMMOND