1620

Hammond Manufacturing
546-1620
1620

Mfr.:

Description:
Audio Transformers / Signal Transformers Output transformer, push-pull, 20W, primary 6,600 ct, 158 ma., secondary 4-8-16

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$142.18 $142.18
$132.17 $1,321.70
$130.83 $3,270.75
$129.56 $6,478.00
100 Quote

Product Attribute Attribute Value Select Attribute
Hammond
Product Category: Audio Transformers / Signal Transformers
Tube Application Power Transformers
Push-Pull
Wire Lead
30 Hz to 30 kHz
6.6 kOhms
16 Ohms
Single
Tube Output Push Pull
3.5 in
2.5 in
3.06 in
1608-1650
Brand: Hammond Manufacturing
Power Rating: 20 W
Product Type: Audio & Signal Transformers
Shielding: Shielded
Factory Pack Quantity: 1
Subcategory: Transformers
Unit Weight: 1.814 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8504232900
CAHTS:
8538100000
USHTS:
8504312000
TARIC:
8538100090
ECCN:
EAR99