BS61

Hammond Manufacturing
546-BS61
BS61

Mfr.:

Description:
9V Battery Snaps & Contacts Hardware 9V Battery Clip

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 484

Stock:
484 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$2.30 $2.30
$2.15 $21.50
$1.84 $46.00
$1.71 $171.00
$1.64 $410.00
$1.49 $745.00
$1.40 $1,400.00
$1.36 $6,800.00

Product Attribute Attribute Value Select Attribute
Hammond
Product Category: 9V Battery Snaps & Contacts
RoHS:  
Battery Snaps
9 V
1 Battery
Black
Plastic
Brand: Hammond Manufacturing
Packaging: Bulk
Product Type: 9V Battery Snaps & Contacts
Series: BH
Factory Pack Quantity: 1
Subcategory: Battery
Type: 9V Battery Snap
Unit Weight: 4.536 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8538109000
CAHTS:
8536900090
USHTS:
8536908585
JPHTS:
853690000
TARIC:
3926909790
ECCN:
EAR99

FEATURED PRODUCTS
HAMMOND