CT150A

Hammond Manufacturing
546-CT150A
CT150A

Mfr.:

Description:
Current Transformers - Industrial Current transformer, toroidal, chassis mount, current ratio 150:5, CT series

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
12 Can Dispatch in 10 Days
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$72.75 $72.75
$68.47 $342.35
$64.40 $644.00
$60.88 $1,522.00
$59.56 $2,978.00
$58.26 $5,826.00
$57.31 $11,462.00
500 Quote

Product Attribute Attribute Value Select Attribute
Hammond
Product Category: Current Transformers - Industrial
RoHS:  
Toroidal
Chassis
150:5
2 VA
-
CT
Brand: Hammond Manufacturing
Current Rating: 150 A
Height: 3.75 in
Length: 3.25 in
Maximum Operating Temperature: -
Minimum Operating Temperature: -
Primary Voltage Rating: 600 V
Product Type: Current Transformers
Factory Pack Quantity: 1
Subcategory: Transformers
Termination Style: Wire Leads
Width: 1.75 in
Unit Weight: 476.272 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8504329000
USHTS:
8504314035
TARIC:
8538100090
BRHTS:
85043100
ECCN:
EAR99

FEATURED PRODUCTS
HAMMOND