CT500A

Hammond Manufacturing
546-CT500A
CT500A

Mfr.:

Description:
Current Transformers - Industrial Current transformer, toroidal, chassis mount, current ratio 500:5, CT series

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$85.20 $85.20
$82.36 $823.60
$81.03 $2,025.75
$80.16 $4,008.00
$80.08 $8,008.00
250 Quote

Product Attribute Attribute Value Select Attribute
Hammond
Product Category: Current Transformers - Industrial
RoHS:  
Toroidal
Chassis
500:5
20 VA
-
CT
Brand: Hammond Manufacturing
Current Rating: 500 A
Height: 4.75 in
Length: 4.25 in
Maximum Operating Temperature: -
Minimum Operating Temperature: -
Primary Voltage Rating: 600 V
Product Type: Current Transformers
Factory Pack Quantity: 1
Subcategory: Transformers
Termination Style: Wire Leads
Width: 1.75 in
Unit Weight: 766.570 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8504314035
TARIC:
8538100090
BRHTS:
85043100
ECCN:
EAR99

FEATURED PRODUCTS
HAMMOND