CT50A

Hammond Manufacturing
546-CT50A
CT50A

Mfr.:

Description:
Current Transformers - Industrial Current transformer, toroidal, chassis mount, current ratio 50:5, CT series

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
9 Can Dispatch in 10 Days
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$66.37 $66.37
$59.65 $596.50
$57.55 $1,438.75
$55.76 $2,788.00
$54.26 $5,426.00
250 Quote

Product Attribute Attribute Value Select Attribute
Hammond
Product Category: Current Transformers - Industrial
RoHS:  
Toroidal
Chassis
50:5
2 VA
-
CT
Brand: Hammond Manufacturing
Current Rating: 50 A
Height: 3.75 in
Length: 3.25 in
Maximum Operating Temperature: -
Minimum Operating Temperature: -
Primary Voltage Rating: 600 V
Product Type: Current Transformers
Factory Pack Quantity: 1
Subcategory: Transformers
Termination Style: Wire Leads
Width: 1.75 in
Unit Weight: 589.670 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8504329000
USHTS:
8504314035
TARIC:
8538100090
BRHTS:
85043100
ECCN:
EAR99

FEATURED PRODUCTS
HAMMOND