EJ12124

Hammond Manufacturing
546-EJ12124
EJ12124

Mfr.:

Description:
Junction Boxes Eclipse Junior encl w/ panel - 12 x 12 x 4 - Steel/Gray - N4,12

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$160.76 $160.76
$153.04 $765.20
$151.85 $1,518.50
$151.65 $3,791.25
$151.45 $7,572.50
100 Quote

Product Attribute Attribute Value Select Attribute
Hammond
Product Category: Junction Boxes
RoHS:  
12 in
12 in
UL508A
Eclipse Junior
Brand: Hammond Manufacturing
Depth: 4 in
Product: Junction Boxes
Product Type: Electrical Enclosures
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Unit Weight: 6.804 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
7326908688
ECCN:
EAR99

Eclipse Junior 4 Mild Steel Junction Boxes

Hammond Manufacturing Eclipse Junior 4 Mild Steel Junction Boxes are designed to enclose electrical and electronic equipment to protect against harsh industrial environments. Eclipse Junior boxes are ideal for use as instrument enclosures, hydraulic, electric, or pneumatic control housing, terminal wiring enclosures, or electrical junction boxes. The design of these boxes makes them suitable for any high-tech equipment installation. Hammond Manufacturing Eclipse Junior 4 Mild Steel Junction Boxes meet UL 508A Type 3A, 4, 12, and 13 standards.