HN4FM606018S16

Hammond Manufacturing
546-HN4FM606018S16
HN4FM606018S16

Mfr.:

Description:
Floor Mounted Panel Enclosures N4S16 FLOORMT 60X60X18 W/HNDL
This product will be sent to you directly from the manufacturer. You may order this product now. Mouser will notify you of the estimated dispatch date.

Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Hammond
Product Category: Floor Mounted Panel Enclosures
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
5 ft
5 ft
UL508A
HN4FMSS
Brand: Hammond Manufacturing
Depth: 18 in
Product: Floor Mount Enclosures
Product Type: Electrical Enclosures
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Unit Weight: 240.404 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

FEATURED PRODUCTS
HAMMOND