MPB3LG

Hammond Manufacturing
546-MPB3LG
MPB3LG

Mfr.:

Description:
Push-button Enclosures 3 HOLE 22MM PUSHBUTTON BOX

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$107.55 $107.55
$107.20 $536.00
$103.63 $1,036.30
$102.48 $2,562.00
$102.03 $5,101.50
$102.01 $10,201.00
200 Quote

Product Attribute Attribute Value Select Attribute
Hammond
Product Category: Push-button Enclosures
RoHS:  
UL508A
MPB
Brand: Hammond Manufacturing
Product: Pushbutton Enclosures
Product Type: Electrical Enclosures
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Unit Weight: 1.306 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
7326908688
BRHTS:
73269090
ECCN:
EAR99

FEATURED PRODUCTS
HAMMOND