N1J12124

Hammond Manufacturing
546-N1J12124
N1J12124

Mfr.:

Description:
Wall Mounted Panel Enclosures N1 Enclosure w/panel - 12 x 12 x 4 - Steel/Gray

In Stock: 76

Stock:
76
Can Dispatch Immediately
On Order:
3
Expected 17/02/2026
Factory Lead Time:
3
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$113.64 $113.64
$102.68 $513.40
$100.63 $1,006.30
$100.59 $2,514.75
$100.55 $5,027.50
$94.35 $9,435.00
200 Quote

Product Attribute Attribute Value Select Attribute
Hammond
Product Category: Wall Mounted Panel Enclosures
RoHS:  
Single Door
Steel
Gray
12 in
12 in
IP20
1
N1J
Brand: Hammond Manufacturing
Depth: 4 in
Housing Colour: Gray
Packaging: Bulk
Panel Height: 260 mm
Panel Width: 260 mm
Product: Wall Mount Enclosures
Product Type: Electrical Enclosures
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Ventilation: Sealed
Unit Weight: 5.897 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8538109000
CAHTS:
8538100000
USHTS:
7326908688
TARIC:
8538100090
BRHTS:
73269090
ECCN:
EAR99