PJ664RL

Hammond Manufacturing
546-PJ664RL
PJ664RL

Mfr.:

Description:
Junction Boxes N4X Wallmount Encl - 6.10 x 6.10 x 4.18 - Fiberglass

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
2 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$149.39 $149.39
$146.18 $730.90
$140.46 $1,404.60
$139.59 $3,489.75
$138.79 $6,939.50
100 Quote

Product Attribute Attribute Value Select Attribute
Hammond
Product Category: Junction Boxes
RoHS:  
Gray
6 in
6.1 in
6.1 in
IP66
1, 2, 3, 4, 4X, 12, 13
PJ
Brand: Hammond Manufacturing
Depth: 4.18 in
Housing Colour: Gray
Product: Junction Boxes
Product Type: Electrical Enclosures
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Unit Weight: 2.722 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8538109000
CAHTS:
8538100000
USHTS:
3926909989
JPHTS:
392690029
TARIC:
3926909790
MXHTS:
85412101
ECCN:
EAR99