PJHMI1614CCL

Hammond Manufacturing
546-PJHMI1614CCL
PJHMI1614CCL

Mfr.:

Description:
Electrical Enclosure Accessories J Box Clear Cover Snap Latch 16.01 x 14.23 x 2.27"-Polycarbonate

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 100

Stock:
100 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$161.74 $161.74
$160.11 $800.55
$158.51 $1,585.10
$156.92 $3,923.00
$155.35 $7,767.50
100 Quote

Product Attribute Attribute Value Select Attribute
Hammond
Product Category: Electrical Enclosure Accessories
RoHS:  
Accessories
Cover Panel
2.27 in
1.334 ft
1.167 ft
1.333 ft
Brand: Hammond Manufacturing
Material: Polycarbonate (PC)
NEMA Rating: 1, 3, 3R, 4, 4X, 12, 13
Product Type: Electrical Enclosures
Series: PJHMI
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Unit Weight: 2.041 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
3926909090
CAHTS:
3926909990
USHTS:
8538100000
TARIC:
8538100090
ECCN:
EAR99