RCHS1901424LG1

Hammond Manufacturing
546-RCHS1901424LG1
RCHS1901424LG1

Mfr.:

Description:
Racks & Rack Cabinets Rack - Heavy Duty 14" (8U), Light Grey

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Due to size or weight of the product, your shipping charge may increase.

Availability

Stock:
Non-Stocked
Factory Lead Time:
4 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$407.07 $407.07
$407.06 $2,035.30

Product Attribute Attribute Value Select Attribute
Hammond
Product Category: Racks & Rack Cabinets
Delivery Restrictions:
 Due to size or weight of the product, your shipping charge may increase.
RoHS:  
RCH
Enclosed Cabinets
Test & Measurement
8U
1.583 ft
1.167 ft
Gray (Light Gray)
Steel
Brand: Hammond Manufacturing
Depth: 24.5 in
Features: Includes two pairs of rails, rubber feet, plastic handles and hardware
Load Capacity: 800 lbs
Product Type: Racks & Rack Cabinets
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Ventilation: Not Available
Unit Weight: 25.401 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8538109000
CAHTS:
8538100000
USHTS:
9403200090
JPHTS:
940320000
KRHTS:
9403209000
TARIC:
9403208000
BRHTS:
94032090
ECCN:
EAR99