M50-9112042

Harwin
855-M50-9112042
M50-9112042

Mfr.:

Description:
Ribbon Cables / IDC Cables 20+20 DIL IDC FM-FM 300MM, CBLE ASSY

In Stock: 70

Stock:
70 Can Dispatch Immediately
Factory Lead Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$15.45 $15.45
$13.14 $131.40
$12.32 $308.00
$11.72 $586.00
$11.16 $1,116.00
$10.46 $2,615.00
$9.96 $4,980.00
$9.49 $9,490.00

Product Attribute Attribute Value Select Attribute
Harwin
Product Category: Ribbon Cables / IDC Cables
RoHS:  
IDC Socket
40 Position
IDC Socket
40 Position
Female / Female
300 mm
M50
Brand: Harwin
Description/Function: Cable Assembly
Jacket Material: Polybutylene Terephthalate (PBT)
Product: IDC Ribbon Cable Assemblies
Product Type: Ribbon Cables / IDC Cables
Factory Pack Quantity: 50
Subcategory: Cable Assemblies
Tradename: ARCHER
Voltage Rating: 300 V
Unit Weight: 12 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8544422900
CAHTS:
8544420090
USHTS:
8544429090
JPHTS:
854442099
KRHTS:
8544422090
TARIC:
8544429090
MXHTS:
8544429999
BRHTS:
85444200
ECCN:
EAR99

Archer M50 IDC Connectors

Harwin Archer M50 IDC Connectors are designed to provide fast, reliable connections using a fine 0.635mm pitch ribbon cable without the use of special tooling. Design features include IDC contacts for high-speed termination, polarization to prevent mismating, and secure cable retention with positive latching to the header. The twin beam contact system with gold-plated copper alloy contacts ensures the mechanical strength of the connector. These connectors offer 0.5A to 1A per contact current rating, 300VDC voltage, and an operating temperature range of -40°C to +105°C. IDC connectors are ideal for medium to high volume cable-to-board connections. Harwin Archer M50 IDC Connectors are well-suited for a variety of applications ranging from consumer electronics to industrial, lighting, and instrumentation/control systems.