R40-1001802

Harwin
855-R40-1001802
R40-1001802

Mfr.:

Description:
Standoffs & Spacers M4 x 18mm HEX SPACER BRASS 7mm A/F

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7,761

Stock:
7,761 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.66 $0.66
$0.527 $5.27
$0.459 $45.90
$0.413 $206.50
$0.405 $405.00
$0.342 $855.00
$0.334 $8,350.00
50,000 Quote

Product Attribute Attribute Value Select Attribute
Harwin
Product Category: Standoffs & Spacers
RoHS:  
REACH - SVHC:
Spacers
Hex
M4 x 0.7
18 mm
Brass
7 mm
Nickel
Female / Female
Brand: Harwin
Product Type: Standoffs, Spacers & Supports
Series: R40
Factory Pack Quantity: 50
Subcategory: Hardware
Unit Weight: 120 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
7415390000
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
7415390000
MXHTS:
7415390000
BRHTS:
85366990
ECCN:
EAR99