0T109

Heyco
836-0T109
0T109

Mfr.:

Description:
Crimpers / Crimping Tools HEMC 3/4 M25 FOR 70MM JAW CRIMP-2 PACK

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
4 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$1,243.27 $1,243.27
$1,156.41 $5,782.05

Product Attribute Attribute Value Select Attribute
Heyco
Product Category: Crimpers / Crimping Tools
RoHS:  
Accessories & Replacement Parts
Jaw Set
Crimper
Brand: Heyco
Product Type: Crimpers
Series: EMC
Factory Pack Quantity: 1
Subcategory: Tools
Tradename: Crimp-tite
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Crimp-tite EMC Cordgrips

Heyco Crimp-tite EMC Cordgrips are ideal for applications requiring electromagnetic interference (EMI) protection or electromagnetic compatibility (EMC). The lineup includes crimp jaws and cordrips in multiple sizes for flexible cord diameters from 0.228" (5.8mm) to 0.768" (19.5mm). The construction features nickel-plated brass for durability, excellent corrosion resistance, and superior protection of flexible cables. The sealing gland is molded in fluoroelastomer rubber (FPM) material for heat resistance. The combination of the Heyco crimp and the sealing gland provides constant contact and a liquid-tight seal every time. Heyco Crimp-tite EMC Cordgrips offer IPX7 protection and are designed for use in clearance and threaded holes.