15300B

Heyco
836-15300B
15300B

Mfr.:

Description:
Cable Mounting & Accessories SBC 437 7X10 BI-DIRECTIONAL HS/UV BLACK

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 500

Stock:
500 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.65 $0.65
$0.547 $5.47
$0.513 $10.26
$0.488 $24.40
$0.47 $47.00
$0.435 $87.00
$0.426 $213.00

Product Attribute Attribute Value Select Attribute
Heyco
Product Category: Cable Mounting & Accessories
RoHS:  
Accessories
Bi-Directional
Nylon
Brand: Heyco
Flammability Rating: UL 94 V-2
Product: Clips
Series: SBC
Factory Pack Quantity: 100
Subcategory: Wire & Cable Management
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
3926909989
TARIC:
3926909790
ECCN:
EAR99

SBC Bi-Directional Clips

Heyco SBC Bi-Directional Clips feature an oval-hole mount design that ensures stability by preventing unintentional rotation within standard oval mounting holes on solar panel frames. These clips offer a push-through hole for fast, simple installation by hand. The SBC bi-directional clips also feature high pull-out retention, secure clamping, and a wide cable diameter range. These clips are built using heat-stabilized and UV-stable nylon 6/6 material with a UL 94 V-2 flammability rating. The SBC bi-directional clips offer flexible application for straight-on or 90-degree panel configurations, running wires north/south or east/west. These clips operate within the -40°C to 115°C temperature range.