15348B

Heyco
836-15348B
15348B

Mfr.:

Description:
Cable Mounting & Accessories SBCQTM-2 437 HS/UV BLACK 100/BAG

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 800

Stock:
800 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.44 $0.44
$0.365 $3.65
$0.343 $6.86
$0.326 $16.30
$0.313 $31.30
$0.299 $299.00
$0.292 $584.00

Product Attribute Attribute Value Select Attribute
Heyco
Product Category: Cable Mounting & Accessories
RoHS:  
Nylon
Black
11.2 mm
Brand: Heyco
Flammability Rating: UL94 V-2
Height: 26.2 mm
Product: Wire Clips
Factory Pack Quantity: 100
Subcategory: Wire & Cable Management
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
3926909989
TARIC:
3926909790
ECCN:
EAR99