15402B

Heyco
836-15402B
15402B

Mfr.:

Description:
Cable Mounting & Accessories SBCQTM 687 HS BLACK

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4,980

Stock:
4,980 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.65 $0.65
$0.552 $5.52
$0.517 $12.93
$0.493 $24.65
$0.469 $46.90
$0.44 $110.00
$0.418 $209.00
$0.398 $398.00
$0.383 $957.50

Product Attribute Attribute Value Select Attribute
Heyco
Product Category: Cable Mounting & Accessories
RoHS:  
Cable Mounts
Wire Clip
Black
17.5 mm
31.5 mm
7.9 mm
Brand: Heyco
Flammability Rating: UL 94 V-2
Height: 29.5 mm
Packaging: Bag
Product: Cable Mounts
Series: Cable and Harness Clamps
Factory Pack Quantity: 500
Subcategory: Wire & Cable Management
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Images

Specification Sheets

USHTS:
3926909989
TARIC:
3926909790
ECCN:
EAR99

Quarter-Turn 80/20 Mounts (QTM)

Heyco Quarter Turn 80/20 Mounts (QTM) are designed for standard 80/20 compatibility, which works with all current rail and racking systems. The QTMs feature three mount series with simple and efficient applications: Helios QTW, SBCQTM, and CHQTM. By hand, users are able to quickly twist the mount 90° for friction fit that holds the device in place. The compact fit results in a high pull-out retention force. The QTMs can twist and be removed easily for routing and location adjustments. The Heyco 80/20 QTMs offer various construction materials for flexible temperature applications, including Nylon 6/6, Heat-stable Nylon 6/6, and V0 Nylon 6/6.