2302

Heyco
836-2302
2302

Mfr.:

Description:
Cable Mounting & Accessories HC 250 GF BLACK NYL HOSE CLAMPS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 900

Stock:
900 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.04 $1.04
$0.99 $99.00
$0.959 $239.75
$0.929 $464.50
$0.594 $594.00
$0.445 $890.00

Product Attribute Attribute Value Select Attribute
Heyco
Product Category: Cable Mounting & Accessories
RoHS:  
Cable Mounts
Clamp
Nylon
3.2 mm
Brand: Heyco
Product: Cable Clamps
Series: Nylon Hose Clamps
Factory Pack Quantity: 1000
Subcategory: Wire & Cable Management
Unit Weight: 3 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
3926909090
CAHTS:
3926909990
USHTS:
3926909989
JPHTS:
392690029
TARIC:
3926909790
ECCN:
EAR99