2342

Heyco
836-2342
2342

Mfr.:

Description:
Cable Mounting & Accessories HC 1031 BLACK NYL HOSE CLAMPS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 20

Stock:
20 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.42 $0.42
$0.346 $3.46
$0.325 $8.13
$0.31 $15.50
$0.278 $27.80
$0.276 $69.00
$0.266 $133.00
$0.264 $264.00
$0.237 $474.00

Product Attribute Attribute Value Select Attribute
Heyco
Product Category: Cable Mounting & Accessories
RoHS:  
Cable Mounts
Clamp
Nylon
Black
7.9 mm
Brand: Heyco
Product: Cable Clamps
Series: Nylon Hose Clamps
Factory Pack Quantity: 2000
Subcategory: Wire & Cable Management
Unit Weight: 18 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
3926909090
CAHTS:
3926909990
USHTS:
3926909989
JPHTS:
392690029
TARIC:
3926909790
ECCN:
EAR99