3220

Heyco
836-3220
3220

Mfr.:

Description:
Cable Glands, Strain Reliefs & Cord Grips .23" - .53" CABLE PG HUB GRAY

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 726

Stock:
726
Can Dispatch Immediately
On Order:
1,000
Expected 08/07/2026
Factory Lead Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.82 $1.82
$1.64 $16.40
$1.52 $38.00
$1.45 $72.50
$1.37 $137.00
$1.31 $327.50
$1.24 $620.00
$1.14 $1,140.00
$1.07 $2,675.00

Product Attribute Attribute Value Select Attribute
Heyco
Product Category: Cable Glands, Strain Reliefs & Cord Grips
RoHS:  
Cable Grips
Cord Grips
Liquid Tight Cordgrips
Gray
Nylon
PG16
13.9 mm
Original Series-35 Liquid Tight
Brand: Heyco
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Length: 42.2 mm
Mounting Style: Free Hanging
Panel Cutout: 22.5 mm
Factory Pack Quantity: 500
Subcategory: Wire & Cable Management
Unit Weight: 13.800 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
3926909090
CAHTS:
8547200000
USHTS:
3926909989
TARIC:
8547200090
ECCN:
EAR99